Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTEMT7100ITX01Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2504147RL
Cut Tape2504147
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.330 | CNY7.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY5.110 (CNY5.7743) |
| 25+ | CNY4.670 (CNY5.2771) |
| 50+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.190 (CNY3.6047) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMT7100ITX01Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2504147RL
Cut Tape2504147
Technical Datasheet
Wavelength Typ870nm
Viewing Angle120°
Power Consumption-
No. of Pins2Pins
Transistor Case Style0805
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
870nm
Power Consumption
-
Transistor Case Style
0805
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
120°
No. of Pins
2Pins
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
