Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTEMT6200FX01.Copy
Manufacturer Standard Lead Time22 weeks
Order Code1440320
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY4.910 (CNY5.5483) |
| 25+ | CNY4.840 (CNY5.4692) |
| 50+ | CNY4.760 (CNY5.3788) |
| 100+ | CNY4.680 (CNY5.2884) |
| 500+ | CNY4.200 (CNY4.746) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.80 (CNY6.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMT6200FX01.Copy
Manufacturer Standard Lead Time22 weeks
Order Code1440320
Technical Datasheet
Wavelength Typ550nm
Viewing Angle60°
Power Consumption100mW
No. of Pins2Pins
Transistor Case Style0805
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Wavelength Typ
550nm
Power Consumption
100mW
Transistor Case Style
0805
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Viewing Angle
60°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TEMT6200FX01.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
