Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTEMD6010FX01Copy
Manufacturer Standard Lead Time10 weeks
Order Code1798478
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.930 (CNY18.0009) |
| 10+ | CNY11.130 (CNY12.5769) |
| 25+ | CNY10.350 (CNY11.6955) |
| 50+ | CNY9.560 (CNY10.8028) |
| 100+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY7.700 (CNY8.701) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.93 (CNY18.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMD6010FX01Copy
Manufacturer Standard Lead Time10 weeks
Order Code1798478
Technical Datasheet
No. of Pins2Pins
Diode Case Style1206
Wavelength of Peak Sensitivity540nm
Angle of Half Sensitivity ±60°
Dark Current100µA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
540nm
Dark Current
100µA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Diode Case Style
1206
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Alternatives for TEMD6010FX01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
