Print Page
168 In Stock
Need more?
168 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.360 (CNY89.6768) |
| 2+ | CNY73.870 (CNY83.4731) |
| 3+ | CNY68.370 (CNY77.2581) |
| 5+ | CNY62.870 (CNY71.0431) |
| 10+ | CNY57.370 (CNY64.8281) |
| 20+ | CNY56.270 (CNY63.5851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.36 (CNY89.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTE1309-E3Copy
Manufacturer Standard Lead Time20 weeks
Order Code1576168
Product RangeTE Series
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
Capacitance Tolerance-10%, +75%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter9.779mm
Product Length39.014mm
Product Width-
Product Height-
Product RangeTE Series
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Alternatives for TE1309-E3
1 Product Found
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
1000 hours @ 105C
Capacitor Case / Package
Axial Leaded
Product Diameter
9.779mm
Product Width
-
Product Range
TE Series
Ripple Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
39.014mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082

