Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTCST1230Copy
Manufacturer Standard Lead Time26 weeks
Order Code2889653
Your Part Number
1,151 In Stock
Need more?
1,151 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY8.160 (CNY9.2208) |
| 25+ | CNY7.640 (CNY8.6332) |
| 50+ | CNY7.110 (CNY8.0343) |
| 100+ | CNY6.580 (CNY7.4354) |
| 500+ | CNY6.020 (CNY6.8026) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.60 (CNY10.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCST1230Copy
Manufacturer Standard Lead Time26 weeks
Order Code2889653
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width2.8mm
Gap Width2.8mm
Supply Voltage Min-
Aperture Width0.5mm
Supply Voltage Max-
Forward Current If60mA
Sensor Case / PackageModule
Collector Emitter Voltage Max70V
Reverse Voltage Vr6V
Collector Current IC Max100mA
Forward Voltage1.25V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Method
Transmissive
Gap Width
2.8mm
Aperture Width
0.5mm
Forward Current If
60mA
Collector Emitter Voltage Max
70V
Collector Current IC Max
100mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
2.8mm
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Reverse Voltage Vr
6V
Forward Voltage
1.25V
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
