Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTCST1230Copy
Manufacturer Standard Lead Time15 weeks
Order Code2251269
Your Part Number
2,213 In Stock
Need more?
2,213 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY5.940 (CNY6.7122) |
| 25+ | CNY5.820 (CNY6.5766) |
| 50+ | CNY5.700 (CNY6.441) |
| 100+ | CNY5.580 (CNY6.3054) |
| 500+ | CNY5.150 (CNY5.8195) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.01 (CNY7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCST1230Copy
Manufacturer Standard Lead Time15 weeks
Order Code2251269
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width2.8mm
Supply Voltage Min-
Gap Width2.8mm
Supply Voltage Max-
Aperture Width0.5mm
Forward Current If60mA
Sensor Case / PackageModule
Reverse Voltage Vr6V
Collector Emitter Voltage Max70V
Forward Voltage1.25V
Collector Current IC Max100mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TCST1230 is a Transmissive Optical Sensor with phototransistor output. The transmissive sensor that includes an infrared emitter and phototransistor. Suitable for detection of opaque material such as paper and detection of magnetic tapes.
- Daylight blocking filter
- 0.5mm Aperture
- 950nm Emitter wavelength
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
60mA
Reverse Voltage Vr
6V
Forward Voltage
1.25V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
2.8mm
Gap Width
2.8mm
Aperture Width
0.5mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
70V
Collector Current IC Max
100mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
