Print Page
Image is for illustrative purposes only. Please refer to product description.

9,640 In Stock
Need more?
9640 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.780 (CNY4.2714) |
| 10+ | CNY2.430 (CNY2.7459) |
| 25+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.420 (CNY1.6046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.78 (CNY4.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The TCMT1106 is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The elements are mounted on one lead-frame providing a fixed distance between input and output for highest safety requirements. It is suitable for programmable logic controllers, modems, answering machines and general applications.
- Low temperature coefficient of CTR
- 0.3pF Typical low coupling capacitance
- 6V Reverse voltage
- 60mA Forward current
- -40 to +100°C Operating ambient temperature range
- 3750VRMS AC isolation test voltage
Applications
Automation & Process Control, Communications & Networking, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
