Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTCET1100GCopy
Manufacturer Standard Lead Time25 weeks
Order Code1328390
Your Part Number
2,608 In Stock
Need more?
2,608 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.000 (CNY4.520) |
| 10+ | CNY2.750 (CNY3.1075) |
| 25+ | CNY2.490 (CNY2.8137) |
| 50+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.640 (CNY1.8532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.00 (CNY4.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCET1100GCopy
Manufacturer Standard Lead Time25 weeks
Order Code1328390
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TCET1100G is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The elements are mounted on one lead-frame using a coplanar technique, providing a fixed distance between input and output for highest safety requirements. It is suitable for line receiver and microprocessor system interface. Isolation materials according to UL94V-0.
- High common-mode rejection
- Low temperature coefficient of CTR
- Reinforced isolation provides circuit protection against electrical shock (safety class II)
- 0.2pF Typical extra low coupling capacity
- 8kV Peak rated impulse voltage (transient overvoltage)
- 1.6kV Isolation test voltage (partial discharge test voltage)
- ≥0.75mm Thickness through insulation
- <gt/>4mm Internal creepage distance
Applications
Power Management, Signal Processing, Computers & Computer Peripherals, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
