Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT93YA471KT20Copy
Manufacturer Standard Lead Time12 weeks
Order Code2578612
Product RangeT93 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY6.950 (CNY7.8535) |
Price for:Each
Maximum available is 10
Minimum: 500
Multiple: 500
CNY3,475.00 (CNY3,926.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT93YA471KT20Copy
Manufacturer Standard Lead Time12 weeks
Order Code2578612
Product RangeT93 Series
Technical Datasheet
Element MaterialCermet
Track Resistance470ohm
Product RangeT93 Series
Power Rating500mW
Product Width5mm
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
Element Material
Cermet
Product Range
T93 Series
Product Width
5mm
Qualification
-
SVHC
Lead (23-Jan-2024)
Track Resistance
470ohm
Power Rating
500mW
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
