Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT6N12CAHM3/ICopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4377116RL
Cut Tape4377116
Product RangePAR T6N Series
Your Part Number
14,000 In Stock
Need more?
14,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.490 | CNY17.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.490 (CNY3.9437) |
| 10+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY1.910 (CNY2.1583) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.230 (CNY1.3899) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT6N12CAHM3/ICopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4377116RL
Cut Tape4377116
Product RangePAR T6N Series
Technical Datasheet
Product RangePAR T6N Series
TVS PolarityBidirectional
Reverse Standoff Voltage10.2V
Clamping Voltage Max16.7V
Diode Case StyleDFN3820A
No. of Pins2Pins
Minimum Breakdown Voltage11.4V
Maximum Breakdown Voltage12.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PAR T6N Series
Reverse Standoff Voltage
10.2V
Diode Case Style
DFN3820A
Minimum Breakdown Voltage
11.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
16.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.6V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
