Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T59EL337M016C0025 Tantalum Polymer Capacitor, 330 µF, ± 20%, 16 V, EL, 0.025 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/4349644-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT59EL337M016C0025Copy
Manufacturer Standard Lead Time116 weeks
Order Code
Re-Reel4349649RL
Cut Tape4349649
Product RangevPolyTan T59 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 116 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY76.530 | CNY76.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.530 (CNY86.4789) |
| 10+ | CNY55.280 (CNY62.4664) |
| 50+ | CNY48.350 (CNY54.6355) |
| 100+ | CNY43.030 (CNY48.6239) |
| 200+ | CNY42.170 (CNY47.6521) |
| 400+ | CNY41.310 (CNY46.6803) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT59EL337M016C0025Copy
Manufacturer Standard Lead Time116 weeks
Order Code
Re-Reel4349649RL
Cut Tape4349649
Product RangevPolyTan T59 Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeEL
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.3mm
Ripple Current4.195A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan T59 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
T59EL337M016C0025 is a vPolyTan™ 59 series tantalum polymer surface mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 330µF
- Capacitance tolerance is ±20%
- Capacitor case is 2917 [7343 Metric]
- Voltage(DC) rating is 16V
- Ripple current is 4.195A (high ripple current capability)
- Ultra low ESR
- 100 % surge current tested
- Accelerated voltage conditioning, no wear out effect
- Stable capacitance over operating temperature, voltage, and frequency range
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
330µF
Voltage(DC)
16V
ESR
0.025ohm
Product Length
7.3mm
Product Height
4.3mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T59 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
EL
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4.195A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00097
