Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T58MM106M6R3C0300 Tantalum Polymer Capacitor, 10 µF, ± 20%, 6.3 V, M, 0.3 ohm, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2494478-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT58MM106M6R3C0300Copy
Manufacturer Standard Lead Time87 weeks
Order Code
Re-Reel2494479RL
Cut Tape2494479
Product RangevPolyTan T58 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.410 | CNY44.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.410 (CNY4.9833) |
| 100+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.640 (CNY2.9832) |
| 1000+ | CNY2.450 (CNY2.7685) |
| 2000+ | CNY2.390 (CNY2.7007) |
| 4000+ | CNY2.350 (CNY2.6555) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT58MM106M6R3C0300Copy
Manufacturer Standard Lead Time87 weeks
Order Code
Re-Reel2494479RL
Cut Tape2494479
Product RangevPolyTan T58 Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeM
ESR0.3ohm
Capacitor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Ripple Current289mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T58 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
T58MM106M6R3C0300 is a vPolyTan™ 58 series tantalum polymer surface mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in wireless card, infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 10µF
- Capacitance tolerance is ±20%
- Capacitor case is 0603 [1608 Metric]
- Voltage(DC) rating is 6.3V
- Ripple current is 289mA
- Compact, lead frameless moulded type
- Features low ESR, 100% surge current tested, accelerated voltage conditioning, no wear out effect
- High ripple current capability and high volumetric efficiency
- Stable capacitance over operating temperature, voltage, and frequency range
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
10µF
Voltage(DC)
6.3V
ESR
0.3ohm
Product Length
1.6mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T58 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Ripple Current
289mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
