Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.070 (CNY15.8991) |
| 10+ | CNY9.470 (CNY10.7011) |
| 50+ | CNY7.690 (CNY8.6897) |
| 200+ | CNY7.140 (CNY8.0682) |
| 400+ | CNY7.110 (CNY8.0343) |
| 800+ | CNY7.080 (CNY8.0004) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.07 (CNY15.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55Z226M035C0070.Copy
Order Code2947350
Technical Datasheet
Capacitance22µF
Manufacturer Size CodeZ
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Ripple Current1.63A
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Manufacturer Size Code
Z
Product Length
7.3mm
Ripple Current
1.63A
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
