Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55Z107M016C0050.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2947346
Product RangevPolyTan T55 Series
Your Part Number
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.760 (CNY20.0688) |
| 10+ | CNY13.410 (CNY15.1533) |
| 100+ | CNY10.900 (CNY12.317) |
| 500+ | CNY10.800 (CNY12.204) |
| 1000+ | CNY10.700 (CNY12.091) |
| 2000+ | CNY10.600 (CNY11.978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.76 (CNY20.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55Z107M016C0050.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2947346
Product RangevPolyTan T55 Series
Technical Datasheet
Manufacturer Size CodeZ
Capacitor Case / Package2917 [7343 Metric]
Product Width4.3mm
Ripple Current1.93A
Operating Temperature Min-55°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Manufacturer Size Code
Z
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2917 [7343 Metric]
Ripple Current
1.93A
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
