Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55V156M035C0125.Copy
Manufacturer Standard Lead Time23 weeks
Order Code2947340
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.070 (CNY19.2891) |
| 10+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY9.460 (CNY10.6898) |
| 200+ | CNY8.770 (CNY9.9101) |
| 400+ | CNY8.070 (CNY9.1191) |
| 800+ | CNY7.360 (CNY8.3168) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.07 (CNY19.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55V156M035C0125.Copy
Manufacturer Standard Lead Time23 weeks
Order Code2947340
Technical Datasheet
Voltage(DC)35V
Manufacturer Size CodeV
Capacitor Case / Package2917 [7343 Metric]
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage(DC)
35V
Capacitor Case / Package
2917 [7343 Metric]
Product Height
1.9mm
Qualification
-
Manufacturer Size Code
V
Product Width
4.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for T55V156M035C0125.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000416
