Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55P106M6R3C0200 Tantalum Polymer Capacitor, 10 µF, ± 20%, 6.3 V, P, 0.2 ohm, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/2455921-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55P106M6R3C0200Copy
Order Code
Re-Reel2455922RL
Cut Tape2455922
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.040 | CNY25.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY2.400 (CNY2.712) |
| 250+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1500+ | CNY1.650 (CNY1.8645) |
| 3000+ | CNY1.630 (CNY1.8419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55P106M6R3C0200Copy
Order Code
Re-Reel2455922RL
Cut Tape2455922
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeP
ESR0.2ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height1.2mm
Ripple Current560mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55P106M6R3C0200 is a vPolyTan™ T55 series high-performance tantalum polymer surface-mount chip capacitor designed for decoupling, smoothing, filtering, and bulk energy storage. It is ideal for use in Solid State Drives (SSD), infrastructure equipment, storage and networking systems, computer motherboards, smartphones, and tablets.
- 10µF capacitance value with ±20% tolerance
- Capacitor case is 0805 [2012 metric]
- Voltage(DC) rating is 6.3V
- Ripple current is 560mA
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
10µF
Voltage(DC)
6.3V
ESR
0.2ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
560mA
Operating Temperature Max
105°C
Qualification
-
Alternatives for T55P106M6R3C0200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
