Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55D687M2R5C0007.Copy
Manufacturer Standard Lead Time40 weeks
Order Code2947338
Your Part Number
134 In Stock
Need more?
134 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.280 (CNY37.6064) |
| 2+ | CNY30.910 (CNY34.9283) |
| 3+ | CNY28.530 (CNY32.2389) |
| 5+ | CNY26.150 (CNY29.5495) |
| 10+ | CNY23.770 (CNY26.8601) |
| 20+ | CNY23.300 (CNY26.329) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.28 (CNY37.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55D687M2R5C0007.Copy
Manufacturer Standard Lead Time40 weeks
Order Code2947338
Technical Datasheet
Voltage(DC)2.5V
Manufacturer Size CodeD
Capacitor Case / Package2917 [7343 Metric]
Product Height2.8mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
2.5V
Capacitor Case / Package
2917 [7343 Metric]
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Manufacturer Size Code
D
Product Height
2.8mm
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000654
