Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55D477M6R3C0030.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3765317
Your Part Number
164 In Stock
Need more?
164 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.420 (CNY23.0746) |
| 10+ | CNY14.480 (CNY16.3624) |
| 100+ | CNY10.900 (CNY12.317) |
| 500+ | CNY9.690 (CNY10.9497) |
| 1000+ | CNY9.500 (CNY10.735) |
| 2000+ | CNY9.310 (CNY10.5203) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.42 (CNY23.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55D477M6R3C0030.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3765317
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Product Width4.3mm
Ripple Current2.73A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Ripple Current
2.73A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000427
