Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55D337M010C0040.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3765085
Product RangevPolyTan T55 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.670 (CNY19.9671) |
| 10+ | CNY12.500 (CNY14.125) |
| 50+ | CNY10.750 (CNY12.1475) |
| 100+ | CNY9.460 (CNY10.6898) |
| 200+ | CNY9.000 (CNY10.170) |
| 500+ | CNY8.540 (CNY9.6502) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.67 (CNY19.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55D337M010C0040.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3765085
Product RangevPolyTan T55 Series
Technical Datasheet
Product Length7.3mm
Product Height2.8mm
Ripple Current2.37A
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Length
7.3mm
Ripple Current
2.37A
Qualification
-
Product Height
2.8mm
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
