Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55D337M004C0007.Copy
Manufacturer Standard Lead Time40 weeks
Order Code2947328
Product RangevPolyTan T55 Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.500 (CNY38.985) |
| 10+ | CNY24.910 (CNY28.1483) |
| 100+ | CNY21.410 (CNY24.1933) |
| 500+ | CNY18.200 (CNY20.566) |
| 1000+ | CNY17.840 (CNY20.1592) |
| 2000+ | CNY17.480 (CNY19.7524) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.50 (CNY38.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55D337M004C0007.Copy
Manufacturer Standard Lead Time40 weeks
Order Code2947328
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)4V
Product Length7.3mm
Product Height2.8mm
Operating Temperature Min-55°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Product Length
7.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Product Height
2.8mm
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for T55D337M004C0007.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000659
