Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55D227M010C0025 Tantalum Polymer Capacitor, 220 µF, ± 20%, 10 V, D, 0.025 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2455919-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55D227M010C0025Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3350610
Re-Reel2519809RL
Cut Tape2519809
Product RangevPolyTan T55 Series
Your Part Number
269 In Stock
1,500 more incoming. You can reserve stock now
269 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.410 | CNY17.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.410 (CNY19.6733) |
| 10+ | CNY11.850 (CNY13.3905) |
| 50+ | CNY9.600 (CNY10.848) |
| 100+ | CNY8.960 (CNY10.1248) |
| 200+ | CNY8.790 (CNY9.9327) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY8.010 (CNY9.0513) |
| 2500+ | CNY7.850 (CNY8.8705) |
| 5000+ | CNY7.690 (CNY8.6897) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55D227M010C0025Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3350610
Re-Reel2519809RL
Cut Tape2519809
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55D227M010C0025 is a vPolyTan™ T55 series high-performance tantalum polymer surface-mount chip capacitor designed for decoupling, smoothing, filtering, and bulk energy storage. It is ideal for use in Solid State Drives (SSD), infrastructure equipment, storage and networking systems, computer motherboards, smartphones, and tablets.
- 220µF capacitance value with ±20% tolerance
- Capacitor case is 2917 [7343 metric]
- Voltage(DC) rating is 10V
- Ripple current is 3A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
220µF
Voltage(DC)
10V
ESR
0.025ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T55D227M010C0025
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000625
