Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55C475M063C0200 Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 63 V, C, 0.2 ohm, 2412 [6032 Metric]](https://www.element14.cn/productimages/standard/en_GB/2455908-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55C475M063C0200Copy
Manufacturer Standard Lead Time83 weeks
Order Code
Re-Reel3812120RL
Cut Tape3812120
Product RangevPolyTan T55 Series
Your Part Number
485 In Stock
Need more?
485 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.830 | CNY17.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.830 (CNY20.1479) |
| 10+ | CNY12.650 (CNY14.2945) |
| 50+ | CNY10.820 (CNY12.2266) |
| 100+ | CNY9.530 (CNY10.7689) |
| 200+ | CNY9.000 (CNY10.170) |
| 500+ | CNY8.470 (CNY9.5711) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55C475M063C0200Copy
Manufacturer Standard Lead Time83 weeks
Order Code
Re-Reel3812120RL
Cut Tape3812120
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance4.7µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeC
ESR0.2ohm
Capacitor Case / Package2412 [6032 Metric]
Product Length5.8mm
Product Width3.2mm
Product Height2.5mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55C475M063C0200 is a vPolyTan™ T55 series high-performance tantalum polymer surface-mount chip capacitor designed for decoupling, smoothing, filtering, and bulk energy storage. It is ideal for use in Solid State Drives (SSD), infrastructure equipment, storage and networking systems, computer motherboards, smartphones, and tablets.
- 4.7µF capacitance value with ±20% tolerance
- Capacitor case is 2412 [6032 metric]
- Voltage(DC) rating is 63V
- Ripple current is 900mA
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
63V
ESR
0.2ohm
Product Length
5.8mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Capacitor Case / Package
2412 [6032 Metric]
Product Width
3.2mm
Ripple Current
900mA
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
