Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55B477M2R5C0025.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3527044
Product RangevPolyTan T55 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.250 (CNY4.8025) |
| 1000+ | CNY4.020 (CNY4.5426) |
| 2000+ | CNY3.860 (CNY4.3618) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.45 (CNY11.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B477M2R5C0025.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3527044
Product RangevPolyTan T55 Series
Technical Datasheet
Voltage(DC)2.5V
Manufacturer Size CodeB
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Ripple Current2.28A
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
2.5V
Capacitor Case / Package
1411 [3528 Metric]
Ripple Current
2.28A
Qualification
-
Manufacturer Size Code
B
Product Length
3.5mm
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149
