Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55B227M6R3C0025.Copy
Order Code2916300
Product RangevPolyTan T55 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.130 (CNY10.3169) |
| 50+ | CNY6.200 (CNY7.006) |
| 250+ | CNY4.500 (CNY5.085) |
| 500+ | CNY3.730 (CNY4.2149) |
| 1000+ | CNY3.670 (CNY4.1471) |
| 2000+ | CNY3.600 (CNY4.068) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY45.65 (CNY51.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B227M6R3C0025.Copy
Order Code2916300
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance Tolerance± 20%
Manufacturer Size CodeB
Capacitor Case / Package1411 [3528 Metric]
Ripple Current2.28A
Operating Temperature Min-55°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance Tolerance
± 20%
Capacitor Case / Package
1411 [3528 Metric]
Operating Temperature Min
-55°C
Qualification
-
Manufacturer Size Code
B
Ripple Current
2.28A
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
