Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55B107M6R3C0055 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, B, 0.055 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/2455908-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55B107M6R3C0055Copy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel3812113RL
Cut Tape3812113
Product RangevPolyTan T55 Series
Your Part Number
334 In Stock
Need more?
334 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.690 | CNY48.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY6.570 (CNY7.4241) |
| 250+ | CNY4.780 (CNY5.4014) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1000+ | CNY3.700 (CNY4.181) |
| 2000+ | CNY3.190 (CNY3.6047) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B107M6R3C0055Copy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel3812113RL
Cut Tape3812113
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.055ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.53A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55B107M6R3C0055 is a vPolyTan™ T55 series high-performance tantalum polymer surface-mount chip capacitor designed for decoupling, smoothing, filtering, and bulk energy storage. It is ideal for use in Solid State Drives (SSD), infrastructure equipment, storage and networking systems, computer motherboards, smartphones, and tablets.
- 100µF capacitance value with ±20% tolerance
- Capacitor case is 1411 [3528 metric]
- Voltage(DC) rating is 6.3V
- Ripple current is 1.53A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.055ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.53A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
