Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55A226M010C0200.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2460286
Product RangevPolyTan T55 Series
Your Part Number
471 In Stock
Need more?
471 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY3.900 (CNY4.407) |
| 250+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.810 (CNY3.1753) |
| 2000+ | CNY2.660 (CNY3.0058) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY38.90 (CNY43.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55A226M010C0200.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2460286
Product RangevPolyTan T55 Series
Technical Datasheet
Product Length3.2mm
Product Width1.6mm
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Length
3.2mm
Operating Temperature Max
105°C
Qualification
-
Product Width
1.6mm
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for T55A226M010C0200.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
