Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55A107M6R3C0100..Copy
Manufacturer Standard Lead Time13 weeks
Order Code3765627
Product RangevPolyTan T55 Series
Your Part Number
1,288 In Stock
Need more?
1,288 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY6.170 (CNY6.9721) |
| 100+ | CNY4.500 (CNY5.085) |
| 500+ | CNY3.730 (CNY4.2149) |
| 1000+ | CNY3.470 (CNY3.9211) |
| 2000+ | CNY3.110 (CNY3.5143) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.92 (CNY10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55A107M6R3C0100..Copy
Manufacturer Standard Lead Time13 weeks
Order Code3765627
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance Tolerance± 20%
Manufacturer Size CodeA
Capacitor Case / Package1206 [3216-18 Metric]
Ripple Current1.07A
Operating Temperature Min-55°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance Tolerance
± 20%
Capacitor Case / Package
1206 [3216-18 Metric]
Operating Temperature Min
-55°C
Qualification
-
Manufacturer Size Code
A
Ripple Current
1.07A
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
