Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55A106M010C0500 Tantalum Polymer Capacitor, 10 µF, ± 20%, 10 V, A, 0.5 ohm, 1206 [3216 Metric]](https://www-eproc.element14.cn/productimages/standard/en_GB/4572358-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55A106M010C0500Copy
Manufacturer Standard Lead Time60 weeks
Order Code4572358
Product RangevPolyTan T55 Series
Your Part Number
975 In Stock
Need more?
975 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.790 (CNY7.6727) |
| 50+ | CNY4.520 (CNY5.1076) |
| 250+ | CNY3.260 (CNY3.6838) |
| 500+ | CNY2.690 (CNY3.0397) |
| 1000+ | CNY2.610 (CNY2.9493) |
| 2000+ | CNY2.530 (CNY2.8589) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY33.95 (CNY38.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55A106M010C0500Copy
Manufacturer Standard Lead Time60 weeks
Order Code4572358
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeA
ESR0.5ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current480mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55A106M010C0500 is a vPolyTan™ T55 series high-performance tantalum polymer surface-mount chip capacitor designed for decoupling, smoothing, filtering, and bulk energy storage. It is ideal for use in Solid State Drives (SSD), infrastructure equipment, storage and networking systems, computer motherboards, smartphones, and tablets.
- 10µF capacitance value with ±20% tolerance
- Capacitor case is 1206 [3216 metric]
- Voltage(DC) rating is 10V
- Ripple current is 480mA
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
10µF
Voltage(DC)
10V
ESR
0.5ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
480mA
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
