Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT52M1337M016C0040.Copy
Order Code2947317
Product RangevPolyTan T52 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoT52M1337M016C0040.Copy
Order Code2947317
Product RangevPolyTan T52 Series
Technical Datasheet
Manufacturer Size CodeM
Capacitor Case / Package2924 [7361 Metric]
Product Width6mm
Ripple Current3.317A
Product RangevPolyTan T52 Series
Qualification-
Technical Specifications
Manufacturer Size Code
M
Product Width
6mm
Product Range
vPolyTan T52 Series
Capacitor Case / Package
2924 [7361 Metric]
Ripple Current
3.317A
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000518
