Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T52M1227M025C0100 Tantalum Polymer Capacitor, 220 µF, ± 20%, 25 V, M1, 0.1 ohm, 2924 [7360 Metric]](https://www.element14.cn/productimages/standard/en_GB/2773060-500.jpg)
ManufacturerVISHAY
Manufacturer Part NoT52M1227M025C0100Copy
Manufacturer Standard Lead Time110 weeks
Order Code4545069
Product RangevPolyTan T52 Series
Your Part Number
8,347 In Stock
Need more?
8,347 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.020 (CNY74.6026) |
| 50+ | CNY43.190 (CNY48.8047) |
| 100+ | CNY38.560 (CNY43.5728) |
| 250+ | CNY37.030 (CNY41.8439) |
| 500+ | CNY35.500 (CNY40.115) |
| 1000+ | CNY32.850 (CNY37.1205) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY66.02 (CNY74.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT52M1227M025C0100Copy
Manufacturer Standard Lead Time110 weeks
Order Code4545069
Product RangevPolyTan T52 Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeM1
ESR0.1ohm
Capacitor Case / Package2924 [7360 Metric]
Product Length7.3mm
Product Width6mm
Product Height2mm
Ripple Current2.098A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T52 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
T52M1227M025C0100 is a vPolyTan™ T52 series tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer mot
- Capacitance is 220µF (Stable capacitance over operating temperature, voltage, and frequency range)
- Capacitance tolerance is ±20%
- Capacitor case is 2924 [7360 Metric]
- Voltage(DC) rating is 25V
- Ripple current is 2.098A
- Ultra low profile, lead frameless moulded type
- 100 % surge current tested
- Accelerated voltage conditioning and high ripple current capability
- No wear out effect
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
220µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T52 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
M1
Capacitor Case / Package
2924 [7360 Metric]
Product Width
6mm
Ripple Current
2.098A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000397
