Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT52M1227M016C0055.Copy
Manufacturer Standard Lead Time42 weeks
Order Code2947315
Your Part Number
843 In Stock
Need more?
843 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.750 (CNY52.8275) |
| 2+ | CNY43.250 (CNY48.8725) |
| 3+ | CNY39.750 (CNY44.9175) |
| 5+ | CNY36.250 (CNY40.9625) |
| 10+ | CNY32.750 (CNY37.0075) |
| 20+ | CNY32.100 (CNY36.273) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY46.75 (CNY52.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Capacitance
220µF
Manufacturer Size Code
M
Product Length
7.3mm
Product Height
1.9mm
Voltage(DC)
16V
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000477
