Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT52E5476M035C0070Copy
Manufacturer Standard Lead Time12 weeks
Order Code3527042
Your Part Number
972 In Stock
Need more?
972 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.560 (CNY32.2728) |
| 10+ | CNY20.190 (CNY22.8147) |
| 100+ | CNY15.850 (CNY17.9105) |
| 500+ | CNY15.450 (CNY17.4585) |
| 1000+ | CNY15.050 (CNY17.0065) |
| 2000+ | CNY14.650 (CNY16.5545) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.56 (CNY32.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Voltage(DC)
35V
Product Length
7.3mm
Operating Temperature Min
-55°C
Qualification
-
Manufacturer Size Code
E5
Product Width
4.3mm
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for T52E5476M035C0070
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000298
