Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T52E5476M035C0055 Tantalum Polymer Capacitor, 47 µF, ± 20%, 35 V, E5, 0.055 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2773060-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT52E5476M035C0055Copy
Manufacturer Standard Lead Time89 weeks
Order Code
Re-Reel3812129RL
Cut Tape3812129
Product RangevPolyTan T52 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 89 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.850 | CNY30.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.850 (CNY34.8605) |
| 50+ | CNY21.710 (CNY24.5323) |
| 100+ | CNY19.500 (CNY22.035) |
| 250+ | CNY18.480 (CNY20.8824) |
| 500+ | CNY17.450 (CNY19.7185) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT52E5476M035C0055Copy
Manufacturer Standard Lead Time89 weeks
Order Code
Re-Reel3812129RL
Cut Tape3812129
Product RangevPolyTan T52 Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeE5
ESR0.055ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.5mm
Ripple Current2.68A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T52 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
T52E5476M035C0055 is a vPolyTan™ T52 series tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer mot
- Capacitance is 47µF (Stable capacitance over operating temperature, voltage, and frequency range)
- Capacitance tolerance is ±20%
- Capacitor case is 2917 [7343 Metric]
- Voltage(DC) rating is 35V
- Ripple current is 2.68A
- Ultra low profile, lead frameless moulded type
- 100 % surge current tested
- Accelerated voltage conditioning and high ripple current capability
- No wear out effect
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
47µF
Voltage(DC)
35V
ESR
0.055ohm
Product Length
7.3mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T52 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
E5
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.68A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
