Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T51V227M2R5C0040 Tantalum Polymer Capacitor, 220 µF, ± 20%, 2.5 V, V, 0.04 ohm, 2917 [7343-20 Metric]](https://www.element14.cn/productimages/standard/en_GB/4155048-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT51V227M2R5C0040Copy
Manufacturer Standard Lead Time83 weeks
Order Code
Re-Reel4015722RL
Cut Tape4015722
Product RangevPolyTan T51 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 83 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.800 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.800 (CNY15.594) |
| 10+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY7.390 (CNY8.3507) |
| 200+ | CNY6.820 (CNY7.7066) |
| 400+ | CNY6.250 (CNY7.0625) |
| 800+ | CNY5.670 (CNY6.4071) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT51V227M2R5C0040Copy
Manufacturer Standard Lead Time83 weeks
Order Code
Re-Reel4015722RL
Cut Tape4015722
Product RangevPolyTan T51 Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeV
ESR0.04ohm
Capacitor Case / Package2917 [7343-20 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current2.16A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan T51 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
T51V227M2R5C0040 is a vPolyTan™ T51 series high-performance tantalum polymer surface-mount chip capacitor. It is suitable for decoupling, smoothing, filtering, switch-mode and point-of-load power supplies, as well as automotive infotainment and cockpit electronics, storage and networking infrastructure, and industrial applications requiring high-temperature operation.
- AEC-Q200 qualified
- 220µF capacitance value with ±20% tolerance
- Capacitor case is 2917 [7343-20 metric]
- Voltage(DC) rating is 2.5V
- Ripple current is 2.16A
- High performance and moulded case
- Ultra low ESR
- 100% tin termination and 100% surge current tested
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
220µF
Voltage(DC)
2.5V
ESR
0.04ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T51 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343-20 Metric]
Product Width
4.3mm
Ripple Current
2.16A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
