Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T51D107M010C0040 Tantalum Polymer Capacitor, 100 µF, ± 20%, 10 V, D, 0.04 ohm, 2917 [7343-31 Metric]](https://www.element14.cn/productimages/standard/en_GB/4155048-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT51D107M010C0040Copy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel4155048RL
Cut Tape4155048
Product RangevPolyTan T51 Series
Your Part Number
390 In Stock
Need more?
390 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.310 | CNY15.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.310 (CNY17.3003) |
| 10+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY7.780 (CNY8.7914) |
| 200+ | CNY7.230 (CNY8.1699) |
| 500+ | CNY6.680 (CNY7.5484) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT51D107M010C0040Copy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel4155048RL
Cut Tape4155048
Product RangevPolyTan T51 Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD
ESR0.04ohm
Capacitor Case / Package2917 [7343-31 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.37A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan T51 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
T51D107M010C0040 is a vPolyTan™ T51 series high-performance tantalum polymer surface-mount chip capacitor. It is suitable for decoupling, smoothing, filtering, switch-mode and point-of-load power supplies, as well as automotive infotainment and cockpit electronics, storage and networking infrastructure, and industrial applications requiring high-temperature operation.
- AEC-Q200 qualified
- 100µF capacitance value with ±20% tolerance
- Capacitor case is 2917 [7343-31 metric]
- Voltage(DC) rating is 10V
- Ripple current is 2.37A
- High performance and moulded case
- Ultra low ESR
- 100% tin termination and 100% surge current tested
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
100µF
Voltage(DC)
10V
ESR
0.04ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T51 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343-31 Metric]
Product Width
4.3mm
Ripple Current
2.37A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
