Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T24C106K125USS Surface Mount Tantalum Capacitor, 10 µF, 125 V, 3028 [7771 Metric], ± 10%, 5.5 ohm, C](https://www.element14.cn/productimages/standard/en_GB/3494856-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT24C106K125USSCopy
Order Code3494857
Product RangeHI-TMP T24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,704.380 (CNY1,925.9494) |
| 5+ | CNY1,305.970 (CNY1,475.7461) |
| 10+ | CNY1,180.660 (CNY1,334.1458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,704.38 (CNY1,925.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT24C106K125USSCopy
Order Code3494857
Product RangeHI-TMP T24 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)125V
Capacitor Case / Package3028 [7771 Metric]
Capacitance Tolerance± 10%
ESR5.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current-
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeHI-TMP T24 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHC0
Product Overview
- Wet tantalum SMD HI-TMP® capacitor for +200 °C operation
- Tantalum metal case with lass-to-tantalum hermetic seal
- Advanced SMD packaging with high volumetric efficiency, patents pending
- Enhanced performance, high reliability design
- Increased thermal shock capability of 300 cycles
- Designed for oil exploration, avionics and aerospace application where <gt/> 150°C operation is required
- Operating temperature range from -55°C to +85°C (to +200°C with voltage derating)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
3028 [7771 Metric]
ESR
5.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
125V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
-
Product Width
3.2mm
Product Range
HI-TMP T24 Series
Operating Temperature Max
85°C
SVHC
0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
