Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT22C336K075USSCopy
Order Code
Re-Reel3812132RL
Cut Tape3812132
Product RangeT22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1,026.720 | CNY1,026.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,026.720 (CNY1,160.1936) |
| 5+ | CNY986.190 (CNY1,114.3947) |
| 10+ | CNY945.650 (CNY1,068.5845) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT22C336K075USSCopy
Order Code
Re-Reel3812132RL
Cut Tape3812132
Product RangeT22 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)75V
Capacitor Case / Package-
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.31A
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT22 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- T22 series wet tantalum SMD capacitors
- Tantalum metal case with glass-to-tantalum hermetic seal
- Advanced SMD packaging with high volumetric efficiency
- Enhanced performance, high reliability design
- Surface-mount device
- Increased thermal shock capability of 300 cycles
- Designed for the avionics and aerospace applications
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
-
ESR
2.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
75V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
1.31A
Product Width
3.2mm
Product Range
T22 Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
