Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT15B12AHM3/HCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4486827RL
Cut Tape4486827
Product RangePAR T15B Series
Your Part Number
750 In Stock
Need more?
750 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.700 | CNY12.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.700 (CNY14.351) |
| 10+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY5.560 (CNY6.2828) |
| 500+ | CNY4.340 (CNY4.9042) |
| 1000+ | CNY3.550 (CNY4.0115) |
| 5000+ | CNY3.240 (CNY3.6612) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT15B12AHM3/HCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4486827RL
Cut Tape4486827
Product RangePAR T15B Series
Technical Datasheet
Product RangePAR T15B Series
TVS PolarityUnidirectional
Reverse Standoff Voltage10.2V
Clamping Voltage Max17V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage11.4V
Maximum Breakdown Voltage12.6V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
PAR T15B Series
Reverse Standoff Voltage
10.2V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
11.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
17V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.6V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107
