Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD50P04-08-GE3.Copy
Manufacturer Standard Lead Time100 weeks
Order Code2301029
Your Part Number
110 In Stock
12,000 more incoming. You can reserve stock now
110 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.440 (CNY14.0572) |
| 10+ | CNY11.900 (CNY13.447) |
| 25+ | CNY10.880 (CNY12.2944) |
| 50+ | CNY9.930 (CNY11.2209) |
| 100+ | CNY9.180 (CNY10.3734) |
| 250+ | CNY7.890 (CNY8.9157) |
| 500+ | CNY7.140 (CNY8.0682) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.44 (CNY14.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD50P04-08-GE3.Copy
Manufacturer Standard Lead Time100 weeks
Order Code2301029
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id50A
Drain Source On State Resistance0.0067ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation73.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
73.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0067ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SUD50P04-08-GE3.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000687
