Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD09P10-195-GE3Copy
Manufacturer Standard Lead Time13 weeks
Order Code2918685
Your Part Number
2,182 In Stock
Need more?
2,182 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.850 (CNY12.2605) |
| 10+ | CNY7.170 (CNY8.1021) |
| 25+ | CNY6.440 (CNY7.2772) |
| 50+ | CNY5.720 (CNY6.4636) |
| 100+ | CNY5.010 (CNY5.6613) |
| 250+ | CNY4.550 (CNY5.1415) |
| 500+ | CNY4.100 (CNY4.633) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.85 (CNY12.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD09P10-195-GE3Copy
Manufacturer Standard Lead Time13 weeks
Order Code2918685
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id8.8A
Drain Source On State Resistance0.195ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source On State Resistance
0.195ohm
Rds(on) Test Voltage
10V
Qualification
-
SVHC
Lead (04-Feb-2026)
Continuous Drain Current Id
8.8A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
