Print Page
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,466.670 (CNY1,657.3371) |
| 2+ | CNY1,264.040 (CNY1,428.3652) |
| 3+ | CNY1,162.600 (CNY1,313.738) |
| 5+ | CNY1,139.860 (CNY1,288.0418) |
| 10+ | CNY1,085.150 (CNY1,226.2195) |
| 20+ | CNY1,041.220 (CNY1,176.5786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,466.67 (CNY1,657.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoST470-30T2KICopy
Manufacturer Standard Lead Time51 weeks
Order Code2347610
Product RangeST Series
Technical Datasheet
Capacitance470µF
Voltage(DC)30V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR0.85ohm
Failure Rate-
Ripple Current1.8A
Capacitor Case / PackageAxial Leaded
Product Diameter7.14mm
Product Length25.01mm
Product Height-
Product RangeST Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
25.01mm
Product Range
ST Series
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
30V
Capacitor Terminals
PC Pin
ESR
0.85ohm
Ripple Current
1.8A
Product Diameter
7.14mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083

