Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoSSC54-E3/57TCopy
Order Code2476641
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max490mV
Forward Surge Current175A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Alternatives for SSC54-E3/57T
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
175A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
490mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000366
