Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSSC54-E3/57TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2889250RL
Cut Tape2889250
Your Part Number
12,491 In Stock
6,800 more incoming. You can reserve stock now
12,491 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.880 | CNY6.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.880 (CNY7.7744) |
| 10+ | CNY4.340 (CNY4.9042) |
| 100+ | CNY2.910 (CNY3.2883) |
| 500+ | CNY2.630 (CNY2.9719) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 5000+ | CNY2.070 (CNY2.3391) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSSC54-E3/57TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2889250RL
Cut Tape2889250
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max490mV
Forward Surge Current175A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SSC54-E3/57T is a high current density surface mount Schottky Rectifier with matte tin-plated leads terminal, UL94V-0 flame-rated moulding compound case and colour band denotes the cathode end polarity. Guarding for overvoltage protection, low power losses and high efficiency. Ideal for automated placement.
- Very low forward voltage drop
- High surge capability
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
175A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
490mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for SSC54-E3/57T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036
