Print Page
10,454 In Stock
Need more?
10,454 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.050 (CNY2.3165) |
| 10+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.240 (CNY1.4012) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.25 (CNY11.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSSA23L-E3/5ATCopy
Order Code1815651
Product RangeSSA23
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current60A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSSA23
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SSA23L-E3/5AT is a surface-mount high-current density Schottky Rectifier with solderable matte-tin plated terminals. It is suitable for use in low voltage high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes the cathode end
- Low profile package
- Ideal for automated placement
- Guard-ring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Commercial, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
60A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Product Range
SSA23
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066

