Print Page
1,062 In Stock
Need more?
1,062 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.010 | CNY6.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.010 (CNY6.7913) |
| 10+ | CNY2.960 (CNY3.3448) |
| 100+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY1.810 (CNY2.0453) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS8PH9-M3/87ACopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2889247RL
Cut Tape2889247
Product RangeeSMP
Technical Datasheet
Repetitive Peak Reverse Voltage90V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeeSMP
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
90V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
8A
Diode Case Style
TO-277A
Forward Voltage Max
900mV
Operating Temperature Max
175°C
Product Range
eSMP
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09

