Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSS2P4HM3/84ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3774953RL
Cut Tape3774953
Product RangeeSMP Series
Your Part Number
2,821 In Stock
Need more?
2,821 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.110 | CNY25.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY0.939 (CNY1.0611) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS2P4HM3/84ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3774953RL
Cut Tape3774953
Product RangeeSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-220AA (SMP)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeeSMP Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
DO-220AA (SMP)
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SS2P4HM3/84A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
