Print Page
6,225 In Stock
Need more?
4,725 Delivery in 5-6 Business Days(UK stock)
1,500 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.540 | CNY5.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.540 (CNY6.2602) |
| 10+ | CNY3.450 (CNY3.8985) |
| 50+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY2.230 (CNY2.5199) |
| 250+ | CNY2.190 (CNY2.4747) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 750+ | CNY1.780 (CNY2.0114) |
| 2250+ | CNY1.600 (CNY1.808) |
| 3750+ | CNY1.500 (CNY1.695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS26-E3/52TCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel2476649
Re-Reel2101193RL
Cut Tape2101193
Product RangeSS26
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current75A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS26
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SS26-E3/52T is a surface-mount Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in low-voltage high-frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes cathode end
- Ideal for automated placement
- Guard-ring for overvoltage protection
- Low-power losses, high-efficiency
- Low-forward-voltage drop
- High-surge capability
- AEC-Q101 qualified
Applications
Power Management, Automotive, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
SS26
SVHC
Lead (04-Feb-2026)
Alternatives for SS26-E3/52T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215

