Print Page
2,117 In Stock
Need more?
2,117 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.270 | CNY21.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.270 (CNY4.8251) |
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY0.935 (CNY1.0566) |
| 5000+ | CNY0.917 (CNY1.0362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS1P3L-M3/84ACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2889242RL
Cut Tape2889242
Product RangeeSMP
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case StyleDO-220AA
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeeSMP
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.5A
Diode Case Style
DO-220AA
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Product Range
eSMP
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061

