Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSS14-E3/5ATCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2889076RL
Cut Tape2889076
Your Part Number
11,674 In Stock
Need more?
11,674 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.937 (CNY1.0588) |
| 5000+ | CNY0.864 (CNY0.9763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS14-E3/5ATCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2889076RL
Cut Tape2889076
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SS14-E3/5AT is a surface-mount Schottky Barrier Rectifier with solderable matte tin-plated leads terminals. It is suitable for use in low-voltage, high-frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes the cathode end
- Low-power loss/high-efficiency
- Low-forward-voltage drop
- High-surge capability
- AEC-Q101 qualified
Applications
Automotive, Commercial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for SS14-E3/5AT
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105
