Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQS944ENW-T1_GE3Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2932991RL
Cut Tape2932991
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.720 | CNY13.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 10+ | CNY8.770 (CNY9.9101) |
| 100+ | CNY5.850 (CNY6.6105) |
| 500+ | CNY4.610 (CNY5.2093) |
| 1000+ | CNY3.700 (CNY4.181) |
| 5000+ | CNY3.670 (CNY4.1471) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQS944ENW-T1_GE3Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2932991RL
Cut Tape2932991
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel6A
Drain Source On State Resistance N Channel0.019ohm
Drain Source On State Resistance P Channel0.019ohm
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel27.8W
Power Dissipation P Channel27.8W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHC0
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
6A
Drain Source On State Resistance P Channel
0.019ohm
No. of Pins
8Pins
Power Dissipation P Channel
27.8W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.019ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
27.8W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
